
Schmitt Trigger Inverter IC, featuring 6 independent 1-input inverter functions. This CMOS logic device operates from a 1.65V to 5.5V supply, with a nominal 5.5V. It offers a propagation delay of 4.8ns and a push-pull output type with ±24mA output current. The component is housed in a 14-pin TSSOP surface-mount package with tin, matte contact plating, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Diodes 74LVC14AT14-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC14AT14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter, Schmitt Trigger, Buffer, NOT GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC14AT14-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
