The 74LVC1G00FS3-7 is a single NAND gate logic IC from Diodes, featuring a 4-pin S-PDSO-N4 package. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The IC accepts supply voltages between 1.65V and 5.5V, with a nominal voltage of 1.8V. It has a propagation delay of 10.5ns and supports 2-input logic operations.
Sign in to ask questions about the Diodes 74LVC1G00FS3-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G00FS3-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G00FS3-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.