
CMOS 2-input NAND gate IC, featuring a single function with a 1.8ns propagation delay. Operates from 1.65V to 5.5V supply voltage, with a nominal 5V supply. Offers totem pole, push-pull output type with a high level output current of -32mA and low level output current of 32mA. Packaged in a 5-pin SOT-353 (PDSO5) surface mount configuration, measuring 2.2mm x 1.1mm x 2.2mm. RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Diodes 74LVC1G00SE-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G00SE-7 technical specifications.
| Package/Case | SOT-353 |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | -50mA |
| Output Type | TOTEM POLE, PUSH-PULL |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G00SE-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
