
Single-channel, 2-input CMOS NAND gate IC in a compact SOT-553 surface-mount package. Features a 1.65V to 5.5V supply voltage range, 1.8ns propagation delay, and push-pull output type with ±32mA high/low output current. Operates across a -40°C to 125°C temperature range. This RoHS and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes 74LVC1G00Z-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G00Z-7 technical specifications.
| Package/Case | SOT-553 |
| Height | 0.62mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G00Z-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
