
CMOS NOR Gate IC, 1-Function, 2-Input, featuring a 1.7ns propagation delay and 5.5ns turn-on delay. Operates with a supply voltage range of 1.65V to 5.5V, supporting a maximum output voltage of 6.5V. Offers high level output current of -32mA and low level output current of 32mA. Packaged in a compact SOT-353 (PDSO5) surface mount configuration, measuring 2.2mm x 1.1mm x 2.2mm. This RoHS compliant component is suitable for operation between -40°C and 125°C.
Diodes 74LVC1G02SE-7 technical specifications.
| Package/Case | SOT-353 |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | -50mA |
| Output Type | PUSH-PULL, TOTEM POLE |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 2.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
