The 74LVC1G04FS3-7 is a single-input inverter logic IC with a maximum operating temperature of 125°C. It is available in a S-PDSO-N4 package with a width and length of 0.8mm. The device operates within a supply voltage range of 1.65 to 5.5V and has a propagation delay of 9.5ns. It is designed for automotive applications and is part of the LVC/LCX/Z family.
Sign in to ask questions about the Diodes 74LVC1G04FS3-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G04FS3-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G04FS3-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.