
The 74LVC1G04FW4-7 is a single-input inverter logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is fabricated using CMOS technology and has a propagation delay of 3.7ns. The device is available in a surface-mount DFN package and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes 74LVC1G04FW4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G04FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G04FW4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
