
CMOS logic inverter IC featuring a single input and single output with push-pull configuration. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 1.6ns. Designed for surface mounting in a compact SOT-553 package (1.7mm x 1.25mm x 0.62mm) with tin-matte contact plating. Supports high-level output current of -32mA and low-level output current of 32mA, with a quiescent current of 200uA. Suitable for operation across a wide temperature range from -40°C to 125°C, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes 74LVC1G04Z-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G04Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin, Matte |
| Height | 0.62mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Inverter, NOT GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G04Z-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
