
CMOS buffer IC featuring a single input and single output, operating from a 1.65V to 5.5V supply. This logic gate offers a low operating supply current of 10µA and a low-level output current of 32mA. Packaged in a compact SOT-353 (PDSO5) surface-mount case, it boasts a propagation delay of 3ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes 74LVC1G07SE-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G07SE-7 technical specifications.
| Package/Case | SOT-353 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting, Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G07SE-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
