
CMOS buffer IC, 1-input, 1-output, featuring a 3ns propagation delay and 8.5ns turn-on delay. Operates with a supply voltage range of 1.65V to 5.5V, drawing 10uA operating supply current. This surface mount component is housed in a SOT-25 package with tin, matte contact plating, measuring 3.1mm x 1.7mm x 1.3mm. It offers a low-level output current of 32mA and is RoHS compliant, suitable for operation between -40°C and 85°C.
Diodes 74LVC1G07W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting, Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
