
The 74LVC1G08FW5-7 is a 1.65-5.5V AND gate logic IC with a propagation delay of 10.5ns. It operates over a temperature range of -40 to 125°C and is available in a 6-pin DFN-6 package. The device is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE. It has 2 inputs and 1 function, with a supply voltage of 1.8V.
Sign in to ask questions about the Diodes 74LVC1G08FW5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G08FW5-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G08FW5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.