
CMOS 2-input AND gate IC, featuring a single function with one circuit and two inputs. Operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 5.5ns. This surface mount component is housed in a DFN package with gold contact plating, supporting high and low level output currents of -32mA and 32mA respectively. It functions across an operating temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Diodes 74LVC1G08FZ4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G08FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G08FZ4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
