
CMOS 2-input AND gate IC, featuring a single function with push-pull output. Operates from a 1.65V to 5.5V supply, offering high-level output current of -32mA and low-level output current of 32mA. This surface-mount component has a propagation delay of 1.7ns and a turn-on delay time of 7ns. Packaged in a compact 5-pin SOT-553 (SOT-353) with tin-matte contact plating, it supports a wide operating temperature range from -40°C to 125°C. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes 74LVC1G08Z-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G08Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin, Matte |
| Height | 0.62mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G08Z-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
