The 74LVC1G14FS3-7 is a 1-input inverter logic IC from Diodes, operating within a supply voltage range of 1.65 to 5.5V. This device features a propagation delay of 14ns and is designed for automotive applications, with a temperature grade of AUTOMOTIVE. The 74LVC1G14FS3-7 is packaged in a DFN-4 package, measuring 0.8mm in width and length, with a terminal position of DUAL and a number of terminals of 4.
Diodes 74LVC1G14FS3-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G14FS3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.