
CMOS buffer IC featuring a Schmitt trigger input for noise immunity. This single-function, single-input buffer operates from a 1.65V to 5.5V supply voltage, with a nominal 5.5V supply. It offers a push-pull output type with ±32mA output current and a propagation delay of 14ns. The component is housed in a compact SOT-25 surface-mount package with tin-matte contact plating, measuring 3.1mm x 1.7mm x 1.3mm. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Diodes 74LVC1G17W5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G17W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Current | 32mA |
| Output Type | PUSH-PULL, TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G17W5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
