
CMOS OR Gate IC featuring a single 2-input logic function. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Delivers 32mA low-level output current and -32mA high-level output current, with a typical propagation delay of 1.7ns. Encased in a compact SOT-353 (PDSO5) surface-mount package, measuring 2.2mm x 2.2mm x 1.1mm. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Diodes 74LVC1G32SE-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G32SE-7 technical specifications.
| Package/Case | SOT-353 |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | -50mA |
| Output Type | PUSH-PULL, TOTEM POLE |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G32SE-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
