
CMOS logic circuit featuring a multi-function, single-circuit design with one gate, three inputs, and one output. Surface mountable in a SOT-363 package with tin, matte contact plating. Operates with a supply voltage range of 1.65V to 5.5V, offering output currents of 32mA (high) and -32mA (low) with a totem pole output type. Schmitt trigger input functionality is provided, and the component operates across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Diodes 74LVC1G57DW-7 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Output Type | TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G57DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
