
CMOS multi-function logic circuit featuring a Schmitt trigger input, designed for surface mount applications. This single-circuit IC offers 3 inputs and 1 push-pull output, with a high level output current of 32mA and low level output current of 32mA. Operating across a supply voltage range of 1.65V to 5.5V, it boasts a propagation delay of 18ns and a maximum operating temperature of 125°C. The component is housed in a 1.40 x 1mm DFN package with gold contact plating, and is RoHS and REACH SVHC compliant.
Diodes 74LVC1G58FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.35mm |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G58FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
