
CMOS logic circuit featuring a multi-function, single-channel design with three inputs and one push-pull output. This surface mount component, housed in a SOT-26 package, operates with a supply voltage range of 1.65V to 5.5V and offers an output current of 32mA. With a maximum operating temperature of 125°C and a quiescent current of 200uA, it is RoHS compliant and utilizes Schmitt trigger input technology.
Diodes 74LVC1G58W6-7 technical specifications.
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| Height | 5.5mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G58W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
