The Diodes 74LVC1G86FX4-7 is a 1.65V-5.5V 1.8V XOR gate with a propagation delay of 13ns. It has 2 inputs and is packaged in a 6-pin DFN-6. The device operates over a temperature range of -40°C to 125°C and is rated for automotive use. The package dimensions are 1.40mm x 0.90mm with a height of 0.40mm and a pitch of 0.50mm.
Sign in to ask questions about the Diodes 74LVC1G86FX4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G86FX4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | XOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1G86FX4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.