
CMOS logic circuit featuring a multi-functionality with one circuit, one element, three inputs, and one output. Surface mountable in a 6-pin DFN package with gold contact plating. Operates from a 1.65V to 5.5V supply voltage range, with a high level output current of -32mA and a low level output current of 32mA. Schmitt trigger input type ensures reliable signal processing across an operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Diodes 74LVC1G97FW4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1G97FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1G97FW4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
