The 74LVC1T45DW-7 is a 6-bit bus transceiver with a supply voltage range of 1.65V to 5.5V and a maximum operating current of 0.024A. It is packaged in a SOT-363 package and has a maximum operating temperature of 125°C. The device is suitable for use in automotive applications and has a temperature grade of AUTOMOTIVE. It is a true output polarity device with a bidirectional count direction and common control type.
Sign in to ask questions about the Diodes 74LVC1T45DW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1T45DW-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC1T45DW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.