Sign in to ask questions about the Diodes 74LVC1T45FX4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC1T45FX4-7 technical specifications.
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC1T45FX4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
