Sign in to ask questions about the Diodes 74LVC2G06FZ4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G06FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G06FZ4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.