
CMOS buffer IC featuring two independent 1-bit buffer elements. Operates with a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 40µA. Provides a low level output current of 32mA with a propagation delay of 8.4ns. Surface mountable in a 6-pin DFN package with gold contact plating. Designed for a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Diodes 74LVC2G07FW4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G07FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G07FW4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
