The 74LVC2G07FX4-7 is a non-inverting buffer integrated circuit with two elements and one bit per element. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The device has a propagation delay of 3.7ns and a quiescent current of 40uA. It is RoHS compliant and available in a 5000-piece tape and reel package.
Sign in to ask questions about the Diodes 74LVC2G07FX4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G07FX4-7 technical specifications.
| Contact Plating | Gold |
| Height | 0.37mm |
| Length | 1.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G07FX4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.