
Dual 1-bit CMOS buffer IC, surface mountable in a SOT-26 package with tin/matte contact plating. Features 2 channels, 2 inputs, and 2 outputs, operating with a minimum supply voltage of 1.65V and a maximum of 5.5V. Offers a low level output current of 32mA and a propagation delay of 8.4ns. This RoHS and REACH SVHC compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Diodes 74LVC2G07W6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G07W6-7 technical specifications.
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G07W6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
