
Dual Schmitt-trigger inverter IC, CMOS technology, operating from 1.65V to 5.5V. Features gold contact plating, DFN package, and surface mount capability. Supports high level output current of -32mA and low level output current of 32mA. Offers a propagation delay of 4.3ns and a turn-on delay time of 12ns. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Diodes 74LVC2G14FW4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G14FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G14FW4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
