Dual Schmitt-trigger inverter IC, featuring a 74LVC series CMOS logic function. This surface-mount component offers a 1.65V to 5.5V supply voltage range, 4.7ns propagation delay, and push-pull output with ±32mA high/low level output current. Operating from -40°C to 125°C, it includes gold contact plating and is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes 74LVC2G14FX4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G14FX4-7 technical specifications.
| Contact Plating | Gold |
| Height | 0.37mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.4mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.7ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G14FX4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.