
Dual Schmitt Trigger Buffer, CMOS Logic IC. Features 2 independent 1-bit buffer elements with Schmitt trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 5.4ns. Surface mountable in a 6-pin PBGA package (1.40 x 0.90 MM) with gold contact plating. Supports high-level output current of -32mA and low-level output current of 32mA, with a quiescent current of 40uA. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Diodes 74LVC2G17FX4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G17FX4-7 technical specifications.
| Contact Plating | Gold |
| Height | 0.37mm |
| High Level Output Current | -32mA |
| Length | 1.4mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G17FX4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
