
Dual Schmitt Trigger Buffer IC, CMOS technology, operating from 1.65V to 5.5V. Features two 1-input, 2-output elements with non-inverting, push-pull output type. Supports high level output current of -32mA and low level output current of 32mA. Packaged in a 6-pin SOT-26 (PDSO6) surface mount configuration with tin matte contact plating. Offers a propagation delay of 13.1ns and a maximum operating temperature of 125°C.
Sign in to ask questions about the Diodes 74LVC2G17W6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G17W6-7 technical specifications.
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.1ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G17W6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
