
Dual 1-bit CMOS buffer IC, featuring a 1.65V to 5.5V operating supply voltage range and a maximum operating temperature of 125°C. This surface mount component offers 2 channels with push-pull output type, supporting 32mA high and low level output current. With a propagation delay of 10.8ns, it is RoHS and REACH SVHC compliant, packaged in a 6-pin SOT-363 with gold contact plating.
Sign in to ask questions about the Diodes 74LVC2G34DW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G34DW-7 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G34DW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
