
Dual 1-input CMOS buffer IC featuring a 74LVC series logic function. This surface mount component offers a 1.65V to 5.5V supply voltage range and operates from -40°C to 125°C. It provides 32mA high and low level output current with a 4ns propagation delay. The PBGA6 package measures 1.4mm x 0.9mm with gold contact plating and is supplied on tape and reel.
Sign in to ask questions about the Diodes 74LVC2G34FX4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC2G34FX4-7 technical specifications.
| Contact Plating | Gold |
| Height | 0.37mm |
| High Level Output Current | -32mA |
| Length | 1.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC2G34FX4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
