The 74LVC540AT20-13 is an 8-bit bus driver with inverted output, operating within a supply voltage range of 1.65V to 3.6V. It features a propagation delay of 12.2ns and is available in a TSSOP-20 package with a 0.65mm pitch. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Diodes 74LVC540AT20-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC540AT20-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.2 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC540AT20-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.