The 74LVC574AQ20-13 is an 8-bit quad bus driver from Diodes, operating within a temperature range of -40°C to 125°C. It has 20 terminals and is packaged in a 2.5mm x 4.5mm VQFN with a 0.5mm pitch. This device is designed for automotive applications and has a propagation delay of 16.9ns. It can handle supply voltages between 1.65V and 3.6V.
Sign in to ask questions about the Diodes 74LVC574AQ20-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVC574AQ20-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC574AQ20-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.