
CMOS buffer/line driver, 1-bit, true output, with a 3.6ns propagation delay. Features a 1.4V to 5.5V operating supply voltage range and a 5V nominal supply voltage. Offers 32mA high and low level output current, with a 10.1ns turn-on delay. Packaged in a 5-pin SOT-25 (PDSO5) surface mount configuration with tin, matte contact plating. RoHS compliant and lead-free.
Diodes 74LVCE1G125W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCE |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G125W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
