
Single-bit, 3-state buffer with true output, designed for surface mounting in a SOT-25 package. Features a wide operating supply voltage range from 1.4V to 5.5V, with a nominal 5V operation. Offers high-level output current of -32mA and low-level output current of 32mA, with a propagation delay of 3.6ns. This CMOS technology component boasts a low quiescent current of 10uA and is RoHS compliant.
Diodes 74LVCE1G126W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCE |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G126W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
