
CMOS XOR Gate IC, featuring a single 2-input XOR function. Operates with a supply voltage range of 1.4V to 5.5V, with a typical operating voltage of 5V. Offers a propagation delay of 3.6ns and a turn-on delay time of 4.1ns. The device supports output currents of 32mA (low level) and -32mA (high level) with a totem pole output type. Packaged in a compact SOT-25 (PDSO5) surface-mount case with tin matte contact plating, measuring 1.6mm width, 3mm length, and 1.1mm height. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes 74LVCE1G86W5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVCE1G86W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Output Type | TOTEM POLE, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVCE |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G86W5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
