The 74LVCH245AQ20-13 is a quad bus transceiver from Diodes, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 1.65V to 3.6V. The device has 20 terminals and is packaged in a 2.50mm x 4.50mm VQFN-20 package with a 0.50mm pitch and 0.95mm height. It is a single-function logic IC with 8-bit capabilities and true output polarity.
Sign in to ask questions about the Diodes 74LVCH245AQ20-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 74LVCH245AQ20-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVCH245AQ20-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.