
General purpose rectifier diode, 1 phase, 1 element, featuring a 3A average rectified current and 100V repetitive reverse voltage. This silicon diode offers a 3A forward current, 100A surge current capability, and a maximum reverse current of 5µA. Packaged in an SMC case with surface mount and stud mounting options, it operates from -65°C to 150°C. The component is lead-free, RoHS compliant, and comes in tape and reel packaging.
Sign in to ask questions about the Diodes RS3B-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes RS3B-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount, Stud |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS3B-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
