
Rectifier Diode, 1 Phase, 1 Element, 3A Average Rectified Current, 400V Max Repetitive Reverse Voltage. Features SILICON diode element material, 50pF capacitance, and 150ns reverse recovery time. Packaged in SMC (R-PDSO-C2) plastic, surface mountable with tin terminal finish. Operates from -65°C to 150°C, with 100A max surge current. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes RS3G-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes RS3G-13-F technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 3A |
| Height | 2.42mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount, Stud |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS3G-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.