
N-Channel and P-Channel MOSFET, 30V Drain-Source Voltage, 2.1A Continuous Drain Current, and 120mΩ Max Drain-Source On-Resistance. This dual-element silicon Metal-Oxide-Semiconductor FET features a 2.075mm width, 3.08mm length, and 0.78mm height in a DFN3020B-8 surface-mount package. Operating from -55°C to 150°C, it offers fast switching with a 1.5ns turn-on delay and 7.5ns fall time, and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXMC3AMCTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMC3AMCTA technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 210mR |
| Fall Time | 7.5ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.78mm |
| Input Capacitance | 190pF |
| Lead Free | Lead Free |
| Length | 3.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.3ns |
| Turn-On Delay Time | 1.5ns |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMC3AMCTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
