The AA4005GTR-E1 is a 20-pin industrial-grade audio amplifier IC from Diodes, featuring a dual-function design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 4.5 to 5.5V and a maximum supply current of 12mA. The device is packaged in a 20-pin HTSSOP package, measuring 4.4mm in width and 6.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AA4005GTR-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 12 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AA4005GTR-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.