Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V
Diodes AH172-PL A technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -60Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.