The AH172-WL A is a 3-pin bipolar Hall effect sensor with a minimum magnetic sensor release point of -60mAT and typical magnetic sensor hysteresis of 80mAT. It operates over a supply voltage range of 3V to 20V and has a maximum output current of 25mA. The device is packaged in a SOT-23 package and is rated for operation over a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -60Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |