Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Output Polarity | INVERTING |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |