Diodes AH173-PL-B-A technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AH173 |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH173-PL-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
