
Surface mount Hall Effect latch sensor with a latching logic function. Features a minimum magnetic flux density of -6mT and a maximum of 6mT. Operates within a supply voltage range of 3V to 20V, drawing a typical supply current of 3.5mA and offering an output current of 25mA. Housed in a compact SC-59 package with tin contact plating, measuring 3.1mm in length, 1.7mm in width, and 1.3mm in height. This RoHS compliant component is designed for operation between -40°C and 125°C.
Diodes AH173-WG-7-A technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 230mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Output Current | 25mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AH173 |
| Supply Current | 3.5mA |
| Type | Hall Effect Latch |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH173-WG-7-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
