
MAGNETIC FIELD SENSOR-HALL EFFECT, -6-6mT, 400mV, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SC-59, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH173-WL-7-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Current Rating | 3.5mA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 3.5mA |
| Type | Hall Effect Latch |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH173-WL-7-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
