Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V T/R
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -80Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 80Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |